Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- RS Stock No.:
- 721-7801
- Distrelec Article No.:
- 304-35-781
- Mfr. Part No.:
- ERJP06F4701V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.64
(exc. VAT)
£0.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 560 unit(s) ready to ship
- Plus 240 unit(s) ready to ship from another location
- Plus 8,030 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.128 | £0.64 |
*price indicative
- RS Stock No.:
- 721-7801
- Distrelec Article No.:
- 304-35-781
- Mfr. Part No.:
- ERJP06F4701V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7kΩ | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP06 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Tab | |
| Height | 0.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7kΩ | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP06 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Tab | ||
Height 0.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERJP06 Series SMD Resistor, 4.7kΩ Resistance, 0.5W Power Rating - ERJP06F4701V
This SMD resistor is an essential component in modern electronic circuits. Boasting a resistance of 4.7 kΩ, it is designed with thick film technology for high precision. The 0805 (2012M) package makes it suitable for space-constrained applications. With a power rating of 0.5W and a tolerance of ±1%, this resistor ensures reliable performance under various conditions.
Features & Benefits
• Provides a resistance value of 4.7 kΩ for diverse applications
• Utilises thick film technology for consistent performance
• Available in a compact 0805 resistor package for easy integration
• AEC-Q200 compliant for automotive applications, ensuring reliability
• Tolerance of ±1% for accurate circuit function
• Features a temperature coefficient of ±100 ppm/°C for thermal stability
Applications
• Used for signal conditioning in automotive electronics
• Suitable for load balancing in power management systems
• Ideal for use in consumer electronics assemblies
• Employed in high-frequency and RF
• Suitable for PCB designs requiring compact components
How does the temperature coefficient affect performance in high-temperature environments?
The temperature coefficient of ±100 ppm/°C signifies that the resistor's value changes minimally with temperature variations, providing stable operation in high-temperature environments. This ensures that circuit performance remains unaffected, which is crucial in automotive applications.
What steps can be taken to ensure optimal performance in PCB designs?
When placing this component on a PCB, maintain adequate spacing from heat-generating components to minimise thermal stress. Proper soldering techniques should be employed to prevent mechanical stress on the leads, ensuring longevity and reliable operation.
What are the implications of using a ±1% tolerance in precision applications?
A tolerance of ±1% ensures that the resistor can reliably achieve its specified resistance value in various conditions, making it suitable for precision tasks where exact current and voltage regulation are imperative. This helps in maintaining accuracy within circuit designs.
Related links
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 61.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F61R9V
- Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1003V
- Panasonic ERJP06 402 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4020V
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
- Panasonic ERJP06 300 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F3003V
- Panasonic ERJP06 1.07 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1071V
- Panasonic ERJP06 20 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F20R0V


