Panasonic ERJP06 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2201V
- RS Stock No.:
- 721-7775
- Distrelec Article No.:
- 304-35-775
- Mfr. Part No.:
- ERJP06F2201V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.64
(exc. VAT)
£0.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,810 unit(s) shipping from 08 June 2026
- Plus 560 unit(s) shipping from 08 June 2026
- Plus 25,010 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.128 | £0.64 |
*price indicative
- RS Stock No.:
- 721-7775
- Distrelec Article No.:
- 304-35-775
- Mfr. Part No.:
- ERJP06F2201V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP06 Series SMD Resistor, 2.2kΩ Resistance, 0.5W Power Rating - ERJP06F2201V
This SMD resistor is an essential component designed for precision in electronic applications. With a resistance value of 2.2 kΩ and manufactured using thick film technology, this component offers reliable performance in various circuits. Its compact size, fitted into an 0805 case, makes it suitable for high-density PCB layouts, ensuring optimal space utilisation.
Features & Benefits
• Achieves ±1% low tolerance for accurate circuit designs
• Power rating of 0.5W suitable for high-power electronic applications
• Robust temperature coefficient of ±100 ppm/°C ensures stability
• Compliant with AEC-Q200 standards for automotive use
• Ideal for high-density designs with 0805 resistor specifications
• Provides consistent performance with thick film resistor technology
Applications
• Used in automotive electronic control units
• Suitable for power management in consumer electronics
• Utilised in industrial automation systems
• Employed in sensor for precise measurements
• Designed for integration in communication devices
What is the significance of the low tolerance with this component?
The low tolerance of ±1% ensures that the resistor provides accurate resistance values, which helps maintain the precision of the entire circuit, especially in critical applications where performance is paramount.
How does the temperature coefficient impact performance?
The temperature coefficient of ±100 ppm/°C indicates that the resistor's resistance changes minimally with temperature fluctuations, ensuring stable operation across a range of environmental conditions.
What kind of circuits benefit from using thick film technology?
Thick film technology is advantageous in circuits that require durability and high stability, making it suitable for applications needing both reliability and performance, particularly in automotive and industrial settings.
Related links
- Panasonic ERJP06 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2201V
- Panasonic ERJP06 61.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F61R9V
- Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1003V
- Panasonic ERJP06 402 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4020V
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 300 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F3003V
- Panasonic ERJP06 715 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F7150V
