Panasonic ERJP06 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2001V
- RS Stock No.:
- 721-7772
- Distrelec Article No.:
- 304-35-773
- Mfr. Part No.:
- ERJP06F2001V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.57
(exc. VAT)
£0.685
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,730 unit(s) shipping from 16 June 2026
- Plus 55 unit(s) shipping from 16 June 2026
- Plus 8,485 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.114 | £0.57 |
| 50 - 95 | £0.098 | £0.49 |
| 100 - 245 | £0.038 | £0.19 |
| 250 - 495 | £0.036 | £0.18 |
| 500 + | £0.032 | £0.16 |
*price indicative
- RS Stock No.:
- 721-7772
- Distrelec Article No.:
- 304-35-773
- Mfr. Part No.:
- ERJP06F2001V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP06 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP06 | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
Length 2mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP06 Series SMD Resistor, 2kΩ Resistance, ±1 % Tolerance - ERJP06F2001V
This SMD resistor is designed for precision applications in the electronics industry. With a resistance value of 2 kΩ, this thick film resistor is packaged in a compact 0805 (2012M) case, ensuring compatibility with a range of standard PCBs. It meets strict automotive standards, making it suitable for use in robust automotive applications.
Features & Benefits
• Low tolerance of ±1% for precise resistance measurements
• Temperature coefficient of ±100 ppm/°C for stable performance
• Power rating of 0.5W supports various circuit designs
• AEC-Q200 compliant, ensuring reliability in automotive applications
• Compact size of 0805 allows for efficient space utilisation on PCBs
• High reliability ensures long-term functionality in demanding conditions
Applications
• Used in automotive SMD components for reliable performance
• Suitable for precision electrical measurements in automation
• Utilised in consumer electronics for consistent operation
• Ideal for designing low tolerance circuits in mechanical systems
• Applied in safety-critical systems requiring dependable components
What advantages does the low tolerance of this component provide in circuit design?
A low tolerance of ±1% allows for greater accuracy in circuit design, ensuring consistent performance even with varying environmental conditions. This is particularly important in applications where precision is critical, such as in instrumentation or high-performance electronics.
How does the temperature coefficient impact the resistor's performance?
A temperature coefficient of ±100 ppm/°C indicates minimal variation in resistance with temperature changes, enhancing reliability and stability across a range of temperatures. This ensures that the resistor maintains its performance under different operating conditions.
What specific standards does the automotive compliance fulfil?
Being AEC-Q200 compliant means this resistor meets rigorous quality and reliability standards for automotive components, which is critical for safety-focused applications in vehicles. This compliance ensures that the component can withstand the automotive environmental challenges.
Related links
- Panasonic ERJP06 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2001V
- Panasonic ERJP06 2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J202V
- Panasonic ERJP06 61.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F61R9V
- Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1003V
- Panasonic ERJP06 402 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4020V
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 300 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F3003V


