Panasonic ERJP06 51 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F51R0V
- RS Stock No.:
- 721-7646
- Distrelec Article No.:
- 304-35-785
- Mfr. Part No.:
- ERJP06F51R0V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.64
(exc. VAT)
£0.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,540 unit(s) shipping from 01 June 2026
- Plus 9,845 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.128 | £0.64 |
*price indicative
- RS Stock No.:
- 721-7646
- Distrelec Article No.:
- 304-35-785
- Mfr. Part No.:
- ERJP06F51R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 51Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP06 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Height | 0.6mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 51Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP06 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Height 0.6mm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
0805 Format Anti-Surge Resistors, ERJP06 Series - 1% (10Ω → 9.31KΩ)
Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP06 51 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F51R0V
- Panasonic ERJP06 61.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F61R9V
- Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1003V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
- Panasonic ERJP06 402 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4020V
- Panasonic ERJP06 300 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F3003V
- Panasonic ERJP06 470 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4700V
