Panasonic ERJP06 20 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F20R0V

Subtotal (1 pack of 5 units)*

£0.64

(exc. VAT)

£0.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,705 unit(s) ready to ship
  • Plus 860 unit(s) ready to ship from another location
  • Plus 2,805 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.128£0.64

*price indicative

Packaging Options:
RS Stock No.:
721-7615
Distrelec Article No.:
304-35-774
Mfr. Part No.:
ERJP06F20R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

20Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

-300 ppm/°C, +300 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

2mm

Width

1.25mm

Height

0.6mm

Termination Style

Tab

COO (Country of Origin):
JP

0805 Format Anti-Surge Resistors, ERJP06 Series - 1% (10Ω → 9.31KΩ)


Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.50 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy