Panasonic ERJP03 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F4701V
- RS Stock No.:
- 721-7397
- Distrelec Article No.:
- 304-35-764
- Mfr. Part No.:
- ERJP03F4701V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£1.06
(exc. VAT)
£1.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,080 unit(s) ready to ship
- Plus 4,360 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.212 | £1.06 |
*price indicative
- RS Stock No.:
- 721-7397
- Distrelec Article No.:
- 304-35-764
- Mfr. Part No.:
- ERJP03F4701V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7kΩ | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 75V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP03 | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Termination Style | Tab | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7kΩ | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 75V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP03 | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Termination Style Tab | ||
Length 1.6mm | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
0603 Format Anti-Surge Resistors, ERJP03 Series - 1% (10Ω → 9.1KΩ)
Panasonic ERJ P03 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.20 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP03 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F4701V
- Panasonic ERJP03 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1001V
- Panasonic ERJP03 60.4 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F60R4V
- Panasonic ERJP03 560 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F5603V
- Panasonic ERJP03 7.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F7501V
- Panasonic ERJP03 19.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1912V
- Panasonic ERJP03 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1000V
- Panasonic ERJP03 15 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F15R0V


