Panasonic ERJP03 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1001V

Subtotal (1 pack of 5 units)*

£1.03

(exc. VAT)

£1.235

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,110 unit(s) ready to ship
  • Plus 795 unit(s) ready to ship from another location
  • Plus 3,070 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.206£1.03

*price indicative

Packaging Options:
RS Stock No.:
721-7340
Distrelec Article No.:
304-35-752
Mfr. Part No.:
ERJP03F1001V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.2W

Voltage

75V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Tab

Height

0.45mm

Width

0.8mm

COO (Country of Origin):
JP

Panasonic ERJP03 Series SMD Resistor, 1kΩ Resistance, 0.2W Power Rating - ERJP03F1001V


This SMD resistor provides precise resistance in a compact 0603 package, making it ideal for space-constrained applications. With a resistance value of 1 kΩ and a power rating of 0.2W, it utilises thick film technology to deliver reliability and performance across various settings. This component operates effectively within a broad temperature range, ensuring stability in diverse environments.

Features & Benefits


• Low tolerance of ±1% ensures high accuracy in applications

• Supports power ratings up to 0.2W for versatile usage

• Reliable temperature coefficient of ±200 ppm/°C enhances stability

• Automotive-grade quality complies with the AEC-Q200 standard

• Thick film technology provides robust performance and reliability

Applications


• Used for automotive electronic circuits requiring precision

• Suitable for signal processing in communication devices

• Ideal for power management in consumer electronics

• Employed in industrial automation equipment for reliable performance

What makes this suitable for automotive applications?


Its compliance with the AEC-Q200 standard ensures durability and performance under typical automotive conditions, making it ideal for critical components in vehicles.

How does the tolerance of this component affect circuit design?


A low tolerance of ±1% enhances the accuracy of the resistor, allowing for precise current control and improved performance in sensitive electronic circuits.

What advantages does thick film technology provide?


Thick film technology enhances durability and stability over a wide temperature range, making it reliable for both automotive and consumer applications.

What operational temperature range can this component withstand?


It can operate effectively from a minimum of -55°C to ensure consistent performance in extreme conditions, which is vital for many industrial applications.

Related links