Panasonic ERJT06 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J103V
- RS Stock No.:
- 721-7016
- Mfr. Part No.:
- ERJT06J103V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.72
(exc. VAT)
£0.865
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33,195 unit(s) ready to ship
- Plus 85 unit(s) ready to ship from another location
- Plus 72,820 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.144 | £0.72 |
*price indicative
- RS Stock No.:
- 721-7016
- Mfr. Part No.:
- ERJT06J103V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 100V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJT06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Length | 2mm | |
| Width | 1.5mm | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 100V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJT06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Length 2mm | ||
Width 1.5mm | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJT06 Series SMD Resistor, 10 kΩ Resistance, ±5 % Tolerance - ERJT06J103V
This SMD resistor is a precision thick film component designed for demanding electronic applications. With a resistance of 10 kΩ, this resistor is housed in a Compact 0805 (2012M) package, making it suitable for modern PCB designs. It meets stringent automotive standards, ensuring reliability in high-performance environments.
Features & Benefits
• Utilises thick film technology for enhanced stability
• Complies with AEC-Q200 regulations for automotive use
• Operates in extreme temperatures from -55°C to +155°C
• Offers precise ±5% tolerance for consistent performance
• Rated for 0.25 W power handling suitable for various circuits
• Compact 0805 size for space-efficient integration
• Complies with AEC-Q200 regulations for automotive use
• Operates in extreme temperatures from -55°C to +155°C
• Offers precise ±5% tolerance for consistent performance
• Rated for 0.25 W power handling suitable for various circuits
• Compact 0805 size for space-efficient integration
Applications
• Used in automotive control systems for reliable performance
• Applied in high-temperature electronic devices
• Utilised in precision measurement equipment
• Integrated into power management systems in consumer electronics
• Applied in high-temperature electronic devices
• Utilised in precision measurement equipment
• Integrated into power management systems in consumer electronics
What is the significance of the thick film technology in this component?
Thick film technology offers better thermal and electrical performance, making it suitable for robust applications while providing precise resistance values that remain stable over time.
How does the power rating influence the use of this component in circuits?
With a power rating of 0.25 W, it is Ideal for low to medium power applications, ensuring safe operation without overheating under standard conditions.
What temperature range can this component withstand, and why is it important?
The component can withstand temperatures ranging from -55°C to +155°C, making it suitable for use in extreme environments without compromising performance or reliability.
How does the tolerance level affect circuit design?
The ±5% tolerance ensures that the components resistance has minimal unpredictable variations, allowing for more accurate circuit designs and better overall reliability in applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJT06 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J103V
- Panasonic ERJT06 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J100V
- Panasonic ERJT06 33 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J333V
- Panasonic ERJT06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J104V
- Panasonic ERJT06 6.8 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J6R8V
- Panasonic ERJT06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J472V
- Panasonic ERJT06 470 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J471V
- Panasonic ERJT06 2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J202V
