Panasonic ERJT06 470 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W

Subtotal 5 units (supplied on a continuous strip)*

£0.87

(exc. VAT)

£1.045

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,605 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 +£0.174

*price indicative

Packaging Options:
RS Stock No.:
721-6915P
Mfr. Part No.:
ERJT06J471V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

470Ω

Product Type

Surface Mount Resistor

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Voltage

100V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.6mm

Termination Style

Tab

Width

1.5mm

Standards/Approvals

RoHS

Length

2mm

COO (Country of Origin):
JP

0805 Format Anti-Pulse Resistors, ERJT06 Series - 5%


Panasonic ERJ T06 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics. Highly reliable and suitable for flow and reflow soldering, these chip resistors are AEC-Q200 qualified.

Features and Benefits:


Anti-pulse characteristics

0.25 W high-power rating

High reliability

Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy