Panasonic ERJT06 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J100V
- RS Stock No.:
- 721-6776
- Mfr. Part No.:
- ERJT06J100V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.79
(exc. VAT)
£0.95
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 2,800 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.158 | £0.79 |
| 50 + | £0.134 | £0.67 |
*price indicative
- RS Stock No.:
- 721-6776
- Mfr. Part No.:
- ERJT06J100V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Voltage | 100V | |
| Temperature Coefficient | -300 ppm/°C, -300 ppm/°C, +300 ppm/°C, +300 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJT06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Height | 0.6mm | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Voltage 100V | ||
Temperature Coefficient -300 ppm/°C, -300 ppm/°C, +300 ppm/°C, +300 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJT06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
Height 0.6mm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
0805 Format Anti-Pulse Resistors, ERJT06 Series - 5%
Panasonic ERJ T06 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics. Highly reliable and suitable for flow and reflow soldering, these chip resistors are AEC-Q200 qualified.
Features and Benefits:
Anti-pulse characteristics
0.25 W high-power rating
High reliability
Both reflow and flow soldering can be used
Applications
These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJT06 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J100V
- Panasonic ERJT06 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J103V
- Panasonic ERJT06 33 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J333V
- Panasonic ERJT06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J104V
- Panasonic ERJT06 6.8 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J6R8V
- Panasonic ERJT06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J472V
- Panasonic ERJT06 470 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J471V
- Panasonic ERJT06 2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J202V
