Panasonic ERJ1T 7.5 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF7R5U

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.32

(exc. VAT)

£2.785

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,990 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.464£2.32
50 - 95£0.428£2.14
100 - 245£0.402£2.01
250 - 495£0.374£1.87
500 +£0.342£1.71

*price indicative

Packaging Options:
RS Stock No.:
721-6347
Mfr. Part No.:
ERJ1TRQF7R5U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

7.5Ω

Technology

Thick Film

Resistor Type

Current

Package/Case

2512

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Power Rating

1W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ1T

Maximum Operating Temperature

125°C

Width

3.2mm

Height

0.6mm

Termination Style

Tab

Length

6.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

2512 Format low Ohmic Resistor - 1%


Panasonic ERJ 1TR thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links