Panasonic ERJ1T 3.3 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF3R3U

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£2.81

(exc. VAT)

£3.37

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 15 unit(s) shipping from 22 June 2026
  • Final 2,335 unit(s) shipping from 29 June 2026

Units
Per unit
Per Pack*
5 - 45£0.562£2.81
50 - 95£0.522£2.61
100 - 245£0.488£2.44
250 - 495£0.456£2.28
500 +£0.414£2.07

*price indicative

Packaging Options:
RS Stock No.:
721-6319
Mfr. Part No.:
ERJ1TRQF3R3U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

3.3Ω

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ1T

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Tab

COO (Country of Origin):
JP

2512 Format low Ohmic Resistor - 1%


Panasonic ERJ 1TR thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy