Panasonic ERJ1T 220 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR22U

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£2.03

(exc. VAT)

£2.435

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 185 unit(s) ready to ship
  • Plus 6,200 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.406£2.03
50 - 95£0.306£1.53
100 - 245£0.204£1.02
250 - 495£0.14£0.70
500 +£0.104£0.52

*price indicative

Packaging Options:
RS Stock No.:
721-6215
Mfr. Part No.:
ERJ1TRQFR22U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

220mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

2512

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Voltage

200V

Power Rating

1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ1T

Maximum Operating Temperature

155°C

Height

0.6mm

Width

3.2mm

Length

6.4mm

Standards/Approvals

RoHS

Termination Style

Tab

COO (Country of Origin):
JP

Panasonic ERJ1T Series SMD Resistor, 220mΩ Resistance, ±1 % Tolerance - ERJ1TRQFR22U


This SMD resistor offers precision and reliability for various electronic applications. With a resistance value of 220 mΩ, this thick film resistor is packaged in a compact 2512 (6432M) case. Designed for efficiency, it operates within a temperature range of -55 °C to 125 °C, making it suitable for a range of environments.

Features & Benefits


• Designed for automotive applications with AEC-Q200 compliance

• ±1% tolerance ensures precise and consistent performance

• High power rating of 1W for demanding applications

• Thick film technology delivers low resistance and reliability

• Compact 2512 package for space-saving integration

• Temperature coefficient of ±200 ppm/°C for stability

Applications


• Used for automotive electronic circuits

• Ideal for power supply management systems

• Suitable for sensor and actuator circuits

• Utilised in power distribution for industrial automation

• Employed in low resistance sensing

What temperature range can it operate effectively within?


This resistor operates effectively between -55 °C and 125 °C, accommodating various conditions in automotive and industrial applications.

How does the tolerance impact circuit performance?


A tolerance of ±1% allows for enhanced precision in circuit measurements, ensuring reliable and consistent operation in electronic designs.

What advantages does thick film technology provide?


Thick film technology offers superior performance in terms of durability and operational stability, making it ideal for high-voltage and high-current applications.

Can it be integrated into high-power circuits?


Yes, with a power rating of 1W, it is specifically designed to handle higher power requirements in various electronic circuits.

Why is AEC-Q200 compliance significant for this resistor?


AEC-Q200 compliance signifies that it meets stringent automotive quality and performance standards, ensuring reliability in critical automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy