Panasonic ERJ8BQ 1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF1R0V
- RS Stock No.:
- 721-5956
- Mfr. Part No.:
- ERJ8BQF1R0V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.83
(exc. VAT)
£0.995
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 70 unit(s) shipping from 29 June 2026
- Plus 11,655 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.166 | £0.83 |
*price indicative
- RS Stock No.:
- 721-5956
- Mfr. Part No.:
- ERJ8BQF1R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8BQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 0.6mm | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 0.6mm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
Panasonic ERJ8BQ Series SMD Resistor, 1Ω Resistance, ±1 % Tolerance - ERJ8BQF1R0V
This SMD resistor is a high-precision component designed to deliver reliability in various electronic applications. With a resistance value of 1Ω and constructed using thick film technology, it is suitable for high-performance tasks. The resistor comes in a 1206 (3216M) package, making it adaptable for space-constrained layouts.
Features & Benefits
• Designed with an accuracy tolerance of ±1% for precision
• Power rating of 0.5W ensures effective performance
• Robust temperature coefficient of ±200 ppm/°C for stability
• Compliant with AEC-Q200, ensuring automotive credibility
• Ideal as a low resistance SMD resistor for specialised circuits
• Thick film technology allows for superior thermal performance
Applications
• Used in automotive electronics for reliable signal processing
• Employed in power management systems for stable performance
• Utilised in consumer electronic devices requiring precise control
• Applied in automation circuits for efficient operation
What is the significance of the AEC-Q200 compliance in this component?
AEC-Q200 compliance signifies that the resistor meets stringent automotive quality standards, ensuring it operates reliably in challenging automotive environments and applications.
How does the thick film technology contribute to the performance of this resistor?
Thick film technology enhances thermal performance and allows for better handling of high-power situations. It provides a robust product capable of enduring operational stress without compromising accuracy.
What challenges can this SMD resistor help overcome in electronic circuits?
It addresses challenges related to low resistance and precision, ensuring minimal signal loss and stable performance in high-frequency applications.
In what scenarios is the tolerance level of ±1% particularly beneficial?
The tolerance level is beneficial in precision applications where exact resistance values are crucial, such as in calibration circuits and sensitive electronic devices.
Related links
- Panasonic ERJ8BQ 1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF1R0V
- Panasonic ERJ8BQ 390 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR39V
- Panasonic ERJ8BQ 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF4R7V
- Panasonic ERJ8BQ 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR30V
- Panasonic ERJ8BQ 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR22V
- Panasonic ERJ8BQ 2.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R7V
- Panasonic ERJ8BQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R4V
- Panasonic ERJ8BQ 1.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF1R5V


