Panasonic 430mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - ERJ8BQFR43V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-5928
Mfr. Part No.:
ERJ8BQFR43V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

430mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±250ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8BQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP