Panasonic ERJ8BQ 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR22V
- RS Stock No.:
- 721-5896
- Mfr. Part No.:
- ERJ8BQFR22V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£1.05
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 140 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 2,175 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.21 | £1.05 |
*price indicative
- RS Stock No.:
- 721-5896
- Mfr. Part No.:
- ERJ8BQFR22V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -250 ppm/°C, +250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8BQ | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 0.6mm | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 220mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient -250 ppm/°C, +250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8BQ | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 0.6mm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
Panasonic ERJ8BQ Series SMD Resistor, 220mΩ Resistance, 0.5W Power Rating - ERJ8BQFR22V
This SMD resistor is a thick film component designed for efficient circuit performance. Featuring a resistance of 220 mΩ, it is suitable for a wide range of electronic applications. With a compact 1206 (3216M) package size, it allows for easy integration into circuit boards while ensuring reliability and accuracy in voltage regulation.
Features & Benefits
• Provides a low resistance value for improved current control
• Achieves ±1% tolerance for enhanced circuit stability
• Operates effectively within a temperature coefficient of ±250 ppm/°C
• Rated for a power capacity of 0.5W for reliability
• Complies with AEC-Q200 standards for automotive applications
• Utilises thick film technology for durability and performance
Applications
• Used for precise current management in automotive circuits
• Primarily utilised in electrical systems for automotive
• Ideal for automation and electronic devices requiring low resistance
• Integrated into various PCB designs for reliable functioning
What is the significance of the resistance value in this component?
The 220 mΩ resistance value ensures its effectiveness in managing current flow, making it suitable for applications requiring low resistance and high efficiency.
How does the ±1% tolerance affect circuit performance?
The ±1% tolerance guarantees accurate performance, reducing electrical noise and enhancing the reliability of devices in which it is used.
Can this component withstand high-temperature conditions?
With a temperature coefficient of ±250 ppm/°C, it maintains performance stability under varying temperature conditions, suitable for harsh environments.
What are the benefits of using thick film technology in this resistor?
Thick film technology offers durability, reliability, and consistent electrical performance, making it ideal for demanding applications in electronics and automotive sectors.
Related links
- Panasonic ERJ8BQ 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR22V
- Panasonic ERJ8BQ 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF4R7V
- Panasonic ERJ8BQ 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR30V
- Panasonic ERJ8BQ 2.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R7V
- Panasonic ERJ8BQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R4V
- Panasonic ERJ8BQ 1.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF1R5V
- Panasonic ERJ8BQ 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF5R1V
- Panasonic ERJ8BQ 1.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF1R2V


