Panasonic ERJ8BS 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ8BSFR10V

Subtotal (1 pack of 5 units)*

£1.97

(exc. VAT)

£2.365

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 265 unit(s) ready to ship
  • Plus 9,065 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.394£1.97

*price indicative

Packaging Options:
RS Stock No.:
721-5877
Mfr. Part No.:
ERJ8BSFR10V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.33W

Temperature Coefficient

-250 ppm/°C, +250 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8BS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.6mm

Width

1.6mm

Standards/Approvals

RoHS

Termination Style

Tab

Length

3.2mm

COO (Country of Origin):
JP

1206 Format low Ohmic Resistor - 0.33W


Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from a metal glaze thick film resistive element and three layers of electrodes, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy