Panasonic 100mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6RSFR10V
- RS Stock No.:
- 721-5394
- Mfr. Part No.:
- ERJ6RSFR10V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 721-5394
- Mfr. Part No.:
- ERJ6RSFR10V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 100mΩ | |
Technology | Thick Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±1% | |
Power Rating | 0.125W | |
Temperature Coefficient | ±250ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERJ6RS | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 100mΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±250ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6RS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
0805 Format low Ohmic Resistor - 0.125W
Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
Low-resistance tolerance
Both reflow and flow soldering can be used
Suitable for use with placement machines
AEC-Q200 qualified
Both reflow and flow soldering can be used
Suitable for use with placement machines
AEC-Q200 qualified
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B