Panasonic ERJ14B 300 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR30U
- RS Stock No.:
- 721-3449
- Mfr. Part No.:
- ERJ14BQFR30U
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£1.44
(exc. VAT)
£1.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.288 | £1.44 |
| 50 - 95 | £0.216 | £1.08 |
| 100 - 245 | £0.146 | £0.73 |
| 250 - 495 | £0.098 | £0.49 |
| 500 + | £0.072 | £0.36 |
*price indicative
- RS Stock No.:
- 721-3449
- Mfr. Part No.:
- ERJ14BQFR30U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 300mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ14B | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 300mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ14B | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Termination Style Tab | ||
Length 3.2mm | ||
Width 2.5mm | ||
- COO (Country of Origin):
- JP
1210 Format low Ohmic Resistor - 0.5W
Panasonic ERJ 14B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance Value
Suitable for both flow and reflow soldering
Compatible with placement machines
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
