Panasonic ERJ14B 240 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR24U

Subtotal (1 pack of 5 units)*

£1.80

(exc. VAT)

£2.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 01 June 2026
  • Plus 4,925 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.36£1.80

*price indicative

Packaging Options:
RS Stock No.:
721-3436
Mfr. Part No.:
ERJ14BQFR24U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

240mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

1210

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ14B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

3.2mm

Standards/Approvals

RoHS

Width

2.5mm

Height

0.6mm

Termination Style

Tab

COO (Country of Origin):
JP

1210 Format low Ohmic Resistor - 0.5W


Panasonic ERJ 14B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Compatible with placement machines

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy