Panasonic ERJ14B 270 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR27U

Subtotal (1 pack of 5 units)*

£1.50

(exc. VAT)

£1.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24,605 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.30£1.50

*price indicative

Packaging Options:
RS Stock No.:
721-3430
Mfr. Part No.:
ERJ14BQFR27U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

270mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

1210

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ14B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

2.5mm

Length

3.2mm

Termination Style

Tab

Height

0.6mm

COO (Country of Origin):
JP

1210 Format low Ohmic Resistor - 0.5W


Panasonic ERJ 14B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Compatible with placement machines

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Related links