Panasonic ERJ14B 200 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BSFR20U

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.95

(exc. VAT)

£2.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£0.39£1.95
50 - 95£0.292£1.46
100 - 245£0.196£0.98
250 - 495£0.138£0.69
500 +£0.096£0.48

*price indicative

Packaging Options:
RS Stock No.:
721-3424
Mfr. Part No.:
ERJ14BSFR20U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

200mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

1210

Tolerance

±1 %

Packaging

Embossed Carrier Tape

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ14B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.6mm

Termination Style

Tab

Length

3.2mm

Standards/Approvals

RoHS

Width

2.5mm

1210 Format low Ohmic Resistor - 0.5W


Panasonic ERJ 14B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance Value

Suitable for both flow and reflow soldering

Compatible with placement machines

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Related links