Panasonic ERA 49.9 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB49R9V

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.44

(exc. VAT)

£0.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 590 unit(s) shipping from 20 April 2026
  • Plus 375 unit(s) shipping from 20 April 2026
  • Plus 14,955 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.088£0.44
50 - 95£0.052£0.26
100 - 245£0.044£0.22
250 - 495£0.04£0.20
500 +£0.036£0.18

*price indicative

Packaging Options:
RS Stock No.:
708-9182
Distrelec Article No.:
304-43-801
Mfr. Part No.:
ERA6AEB49R9V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

49.9Ω

Technology

Metal Film

Resistor Type

Precision

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.125W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2mm

Height

0.5mm

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

Width

1.25mm

COO (Country of Origin):
JP

Panasonic Series ERA SMD Resistor, 49.9Ω Resistance, ±0.1 % Tolerance - ERA6AEB49R9V


This SMD resistor is a high-precision component ideal for applications requiring stringent performance standards. With a resistance value of 49.9Ω and housed in an 0805 resistor package, it is designed to offer reliable reliability and low tolerance in diverse electronic projects. Its robust metal film technology guarantees stable performance across varying environmental conditions.

Features & Benefits


• Provides a resistance of 49.9Ω for precise circuit functionality

• Metal film technology ensures consistent reliability under stress

• Packaged in the compact 0805 size for space-efficient designs

• Maintains a low tolerance of ±0.1 % for high accuracy

• Rated at 0.125W to support a range of applications

• Temperature coefficient of ±25 ppm/°C enhances thermal stability

Applications


• Used in automotive electronics for reliability in demanding conditions

• Ideal for precision measurement instruments requiring low drift

• Suited for circuit designs where space is a constraint

• Utilised in power management systems to optimise performance

What advantages does the low tolerance of this component offer in electronic circuit design?


The low tolerance of ±0.1 % enables accurate performance in sensitive applications, reducing errors in circuit function and enhancing overall reliability in precision electronics.

How does the temperature coefficient impact the performance of the resistor?


With a temperature coefficient of ±25 ppm/°C, it minimises resistance variation with temperature changes, making it suitable for environments with fluctuating thermal conditions.

What is the significance of AEC-Q200 compliance for this resistor?


AEC-Q200 compliance ensures that the resistor meets automotive industry standards for quality and reliability, which is crucial for components used in vehicles.

How can the metal film technology improve the longevity of the SMD resistor?


Metal film technology reduces wear during operation, leading to better performance metrics and extended lifespan compared to other types of resistors, particularly in high-stress environments.

In what scenarios would this resistor be preferred over traditional through-hole types?


The compact 0805 package size is preferable for modern PCB designs where space is limited and helps to achieve higher circuit density without compromising performance.

Related links