Panasonic ERA 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2493V
- RS Stock No.:
- 708-9136
- Distrelec Article No.:
- 304-35-629
- Mfr. Part No.:
- ERA3AEB2493V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 260 unit(s) ready to ship
- Plus 540 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.076 | £0.38 |
| 50 - 95 | £0.046 | £0.23 |
| 100 - 245 | £0.038 | £0.19 |
| 250 - 495 | £0.034 | £0.17 |
| 500 + | £0.03 | £0.15 |
*price indicative
- RS Stock No.:
- 708-9136
- Distrelec Article No.:
- 304-35-629
- Mfr. Part No.:
- ERA3AEB2493V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 24.9kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 24.9kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 249 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB2493V
This SMD resistor is a high-precision component designed for Advanced electronic applications. With a resistance Value of 249 kΩ, this thin film resistor offers exceptional accuracy and stability. Encased in a space-efficient 0603 resistor package, it caters to strict design requirements, making it suitable for both consumer electronics and automotive applications, where reliability and performance are paramount.
Features & Benefits
• Provides a resistance Value of 249 kΩ with ±0.1% tolerance
• Utilises thin film technology for superior precision and reliability
• Designed within a Compact 0603 resistor package for space efficiency
• Features a low temperature coefficient of ±25 ppm/°C for stable performance
• Complies with AEC-Q200 standards for automotive-grade applications
• Capable of operating in extreme temperatures from -55°C to +155°C
• Utilises thin film technology for superior precision and reliability
• Designed within a Compact 0603 resistor package for space efficiency
• Features a low temperature coefficient of ±25 ppm/°C for stable performance
• Complies with AEC-Q200 standards for automotive-grade applications
• Capable of operating in extreme temperatures from -55°C to +155°C
Applications
• Used in automotive electronics for reliable signal processing
• Integrated into industrial automation systems for precise control
• Effective in medical devices requiring high-accuracy components
• Utilised in consumer electronics for efficient power management
• Applied in telecommunications for signal attenuation and filtering
• Integrated into industrial automation systems for precise control
• Effective in medical devices requiring high-accuracy components
• Utilised in consumer electronics for efficient power management
• Applied in telecommunications for signal attenuation and filtering
What advantages does the thin film technology offer in this component?
Thin film technology ensures minimal variability in resistance value, making it Ideal for applications that demand high precision and stability in electrical performance.
How does the temperature coefficient impact circuit reliability?
A low temperature coefficient of ±25 ppm/°C ensures that the resistance Value changes minimally with temperature variations, providing consistent performance under diverse operating conditions.
What are the relevant standards for using this in automotive applications?
This resistor complies with AEC-Q200 standards, ensuring it meets stringent quality and reliability requirements for use in automotive environments.
In which situations should the power rating be considered?
The power rating of 0.1 W is key when integrating this resistor into circuits, as exceeding this limit can lead to component failure, impacting overall circuit performance.
How does this component contribute to energy efficiency?
With its high precision and low tolerance, it improves the accuracy of current and voltage regulation in circuits, enhancing energy management and efficiency in electronic devices.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 249 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2493V
- Panasonic ERA 249 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2490V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 41.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
