Panasonic ERA 154 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB1543V
- RS Stock No.:
- 708-9075
- Distrelec Article No.:
- 304-35-615
- Mfr. Part No.:
- ERA3AEB1543V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 75 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 21,650 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.076 | £0.38 |
| 50 - 95 | £0.046 | £0.23 |
| 100 - 245 | £0.038 | £0.19 |
| 250 - 495 | £0.034 | £0.17 |
| 500 + | £0.03 | £0.15 |
*price indicative
- RS Stock No.:
- 708-9075
- Distrelec Article No.:
- 304-35-615
- Mfr. Part No.:
- ERA3AEB1543V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 154kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 154kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Height 0.45mm | ||
Width 0.8mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 154 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB1543V
This SMD resistor is a high-precision thin film component designed for a resistance of 154 kΩ. Packaged in a Compact 0603 (1608M) case, this resistor meets stringent automotive standards, ensuring reliable performance in challenging environments. With a wide operational temperature range of -55°C to +155°C and a low tolerance of ±0.1%, it is tailored for precise applications across various electronic systems.
Features & Benefits
• Manufactured with thin film technology for optimal performance
• Offers a precise 154 kΩ resistance suited for various applications
• Features a low tolerance of ±0.1% for enhanced accuracy
• Maintains a power rating of 0.1 W to manage heat effectively
• Temperature coefficient of ±25 ppm/°C for stable performance
• AEC-Q200 compliant, ensuring reliability in automotive settings
• Offers a precise 154 kΩ resistance suited for various applications
• Features a low tolerance of ±0.1% for enhanced accuracy
• Maintains a power rating of 0.1 W to manage heat effectively
• Temperature coefficient of ±25 ppm/°C for stable performance
• AEC-Q200 compliant, ensuring reliability in automotive settings
Applications
• Used in Advanced automotive electronics and control systems
• Applicable in precision instrumentation and measurement devices
• Essential for circuit designs requiring minimal resistance fluctuation
• Commonly Effective in signal processing and transmission circuits
• Applicable in precision instrumentation and measurement devices
• Essential for circuit designs requiring minimal resistance fluctuation
• Commonly Effective in signal processing and transmission circuits
What ensures the durability of this component in extreme conditions?
The wide operational temperature range of -55°C to +155°C allows it to function reliably under various environmental conditions, thus meeting extensive industry standards.
How does the tolerance level affect performance in sensitive applications?
With a low tolerance of ±0.1%, it is Ideal for use in sensitive applications where precision is critical, reducing errors in circuit performance.
Can this component handle specific automotive requirements?
Its AEC-Q200 compliance confirms its suitability for automotive applications, guaranteeing it can withstand the rigours of automotive environments.
What makes the thin film technology advantageous?
Thin film technology provides better thermal stability and a higher degree of precision, making this component effective for critical electronic applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 154 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB1543V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB333V
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 1.91 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W


