Panasonic ERA 4.02 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4021V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£0.44

(exc. VAT)

£0.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,470 unit(s) shipping from 16 June 2026
  • Plus 34,695 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.088£0.44
50 - 95£0.052£0.26
100 - 245£0.044£0.22
250 - 495£0.04£0.20
500 +£0.036£0.18

*price indicative

Packaging Options:
RS Stock No.:
708-7616
Distrelec Article No.:
304-43-798
Mfr. Part No.:
ERA3AEB4021V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

4.02kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Height

0.45mm

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

Length

1.6mm

Width

0.8mm

Termination Style

Solder

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 4.02 kΩ Resistance, 0.1W Power Rating - ERA3AEB4021V


This SMD resistor is a high-precision thin film component designed for various electronic applications. With a resistance Value of 4.02 kΩ and a package size of 0603 (1608M), it is Ideal for space-constrained environments. The resistor offers high performance across a wide temperature range, with minimum and maximum operating temperatures of -55°C and +155°C, respectively.

Features & Benefits


• Offers low tolerance of ±0.1 % for precise performance
• Thin film technology ensures better stability and accuracy
• Suitable for automotive applications as it complies with industry standards
• Rated for power up to 0.1 W to handle various circuits
• Temperature coefficient of ±25 ppm/°C for reliable operation
• Provides significant longevity in demanding applications

Applications


• Used in automotive control systems for signal processing
• Suitable for precision measurement equipment requiring high accuracy
• Found in consumer electronics for stabilising current flow
• Effective in industrial automation systems for improved control

What makes this component suitable for automotive applications?


The component meets AEC-Q200 standards, ensuring robustness and reliability in automotive environments, making it Ideal for safety-critical systems.

How does the low tolerance of this resistor benefit circuit design?


A low tolerance of ±0.1 % enhances circuit performance by maintaining consistent resistance values, which improves overall accuracy and functionality.

What advantages does thin film technology offer over traditional resistors?


Thin film technology provides better stability, lower noise, and improved reliability, which is Crucial in high-frequency applications and sensitive electronic circuits.

In what temperature ranges can this resistor operate effectively?


The component functions efficiently within a temperature range of -55°C to +155°C, making it suitable for diverse environmental conditions.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy