Panasonic ERA 3.4kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W

Subtotal (1 pack of 5 units)*

£0.27

(exc. VAT)

£0.325

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 575 unit(s) ready to ship
  • Plus 2,200 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.054£0.27

*price indicative

Packaging Options:
RS Stock No.:
708-7584
Mfr. Part No.:
ERA3AEB3401V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.4kΩ

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 4.99kΩ


ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.

AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W

Applications


• Industrial
• Automotive
• Power Management
• Consumer Electronics
• Portable Devices

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Metal Film (Thin Film) Chip Resistors, High Reliability Type

High reliability Stable at high temperature and humidity(85 °C 85 %RH rated load, Category temperature range : –55 °C to +155 °C)
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity

Related links