Panasonic 590Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3AEB5900V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
708-7366
Mfr. Part No.:
ERA3AEB5900V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

590Ω

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP