Panasonic ERA 412 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4120V
- RS Stock No.:
- 708-7316
- Mfr. Part No.:
- ERA3AEB4120V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.42
(exc. VAT)
£0.505
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,255 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.084 | £0.42 |
*price indicative
- RS Stock No.:
- 708-7316
- Mfr. Part No.:
- ERA3AEB4120V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 412Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 412Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Height 0.45mm | ||
Width 0.8mm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 412Ω Resistance, ±0.1 % Tolerance - ERA3AEB4120V
This SMD resistor is a high-precision component designed for various electronic applications. With a resistance Value of 412 Ω and constructed using thin film technology, this resistor comes in a Compact 0603 (1608M) package. Its exceptional performance is guaranteed by a low tolerance of ±0.1% and a power rating of 0.1 W, making it suitable for demanding environments, including automotive applications.
Features & Benefits
• Provides precise resistance with ±0.1% tolerance
• Built using thin film technology for superior stability
• Compact size (0603) suitable for space-constrained designs
• Operates effectively in temperature ranges from -55°C to +155°C
• Complies with AEC-Q200 standards for automotive reliability
• Low temperature coefficient of ±25 ppm/°C enhances performance consistency
• Built using thin film technology for superior stability
• Compact size (0603) suitable for space-constrained designs
• Operates effectively in temperature ranges from -55°C to +155°C
• Complies with AEC-Q200 standards for automotive reliability
• Low temperature coefficient of ±25 ppm/°C enhances performance consistency
Applications
• Ideal for use in automotive electronic circuits
• Suitable for precision measurement devices
• Utilised in communication equipment requiring stable resistance
• Can be used in power management systems within electronics
• Suitable for precision measurement devices
• Utilised in communication equipment requiring stable resistance
• Can be used in power management systems within electronics
What environmental conditions can this component withstand?
It can operate in extreme temperatures, from -55°C to +155°C, ensuring reliability in diverse applications.
How does the low tolerance contribute to circuit performance?
The ±0.1% tolerance ensures that the resistor maintains its specified value, which is Crucial for precision in electronic circuits, particularly in high-performance applications.
What is the significance of the AEC-Q200 compliance?
Compliance with AEC-Q200 standards indicates that the component meets stringent automotive industry requirements, making it suitable for challenging environments and enhancing its longevity in vehicles.
Can this component be used in high-frequency applications?
Yes, its construction using thin film technology is advantageous for high-frequency applications, as it mitigates parasitic effects, ensuring stable performance.
How does the temperature coefficient affect the resistor's operation?
A temperature coefficient of ±25 ppm/°C implies minimal variance in resistance with temperature fluctuations, thus maintaining consistent circuit performance across varying conditions.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 412 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4120V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 41.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W


