Panasonic ERA 4.99 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£2.30

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,995 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 95£0.046
100 - 245£0.038
250 - 495£0.034
500 +£0.03

*price indicative

Packaging Options:
RS Stock No.:
708-6339P
Mfr. Part No.:
ERA6AEB4991V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

4.99kΩ

Technology

Metal Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.125W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

Width

1.25mm

Length

2mm

Height

0.5mm

Termination Style

Solder

COO (Country of Origin):
JP

Panasonic Series ERA SMD Resistor, 4.99kΩ Resistance, ±0.1 % Tolerance - ERA6AEB4991V


This SMD resistor is a high precision standard used in various electronic applications. With a resistance value of 4.99 kΩ and packaged in the compact 0805 (2012M) format, it is ideal for space-constrained designs. This metal film resistor offers low tolerance, ensuring reliable performance in critical circuits, making it a valuable component for professionals in automation, electronics, and electrical industries.

Features & Benefits


• Utilises metal film technology for enhanced stability

• Provides a resistance of 4.99 kΩ for precise circuit design

• Maintains low tolerance of ±0.1% for accurate measurements

• Designed to operate within a temperature range of -55 °C

• Complies with AEC-Q200 standards for automotive applications

• Features a temperature coefficient of ±25 ppm/°C for consistent performance

Applications


• Ideal for automotive electronics requiring reliability

• Utilised in precision measurement instruments for accuracy

• Employed in manufacturing processes needing high-performance components

• Suitable for consumer electronics demanding miniaturisation

What are the advantages of using a metal film resistor in electronic circuits?


Metal film resistors, like this one, offer greater stability and lower noise levels compared to carbon film types, ensuring more accurate circuit performance over time. Their improved temperature coefficients also contribute to reliable operation under varying conditions.

How does the low tolerance of this resistor benefit circuit design?


With a tolerance of ±0.1%, this resistor assures minimal deviation from its stated value, which is essential for high-precision applications. This accuracy helps maintain circuit integrity and performance across diverse applications.

In what environments can this component be reliably used?


This component is designed to function effectively in environments with temperatures as low as -55 °C, making it suitable for a range of applications, from consumer electronics to automotive systems that operate in extreme conditions.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy