Panasonic ERA 2.1kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
 - 708-6216
 - Mfr. Part No.:
 - ERA6AEB2101V
 - Brand:
 - Panasonic
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.55
(exc. VAT)
£0.65
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 270 unit(s), ready to ship
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £0.11 | £0.55 | 
| 50 - 95 | £0.066 | £0.33 | 
| 100 - 245 | £0.054 | £0.27 | 
| 250 - 495 | £0.05 | £0.25 | 
| 500 + | £0.044 | £0.22 | 
*price indicative
- RS Stock No.:
 - 708-6216
 - Mfr. Part No.:
 - ERA6AEB2101V
 - Brand:
 - Panasonic
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.1kΩ | |
| Technology | Metal Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Resistance 2.1kΩ  | ||
Technology Metal Film  | ||
Package/Case 0805 (2012M)  | ||
Tolerance ±0.1%  | ||
Power Rating 0.125W  | ||
Temperature Coefficient ±25ppm/°C  | ||
Automotive Standard AEC-Q200  | ||
Series ERA  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
- COO (Country of Origin):
 - JP
 
0.125W ERA Series 0.1% 25ppm - 1.02Ω → 46.4Ω
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- KOA, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 - KOA 3.3kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 - KOA 100Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 - Panasonic ERA 133kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 - Panasonic ERA 51.1kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 - Panasonic ERA 62kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 - Panasonic ERA 1.6kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 - Panasonic ERA 84.5Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 


