Panasonic ERA 953 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB9530V
- RS Stock No.:
- 708-6127
- Distrelec Article No.:
- 304-35-714
- Mfr. Part No.:
- ERA6AEB9530V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.44
(exc. VAT)
£0.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22,405 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.088 | £0.44 |
*price indicative
- RS Stock No.:
- 708-6127
- Distrelec Article No.:
- 304-35-714
- Mfr. Part No.:
- ERA6AEB9530V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 953Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 953Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Termination Style Solder | ||
Length 2mm | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 953Ω Resistance, ±0.1 % Tolerance - ERA6AEB9530V
This SMD resistor is a high precision component designed for various electronic applications. With a resistance Value of 953 Ω, it features thin film technology housed in a Compact 0805 package. The resistor offers stable performance across a wide temperature range, making it Ideal for demanding environments.
Features & Benefits
• Provides a resistance of 953 Ω for precise circuit design
• Utilises thin film technology for high reliability
• Compact size of 0805 for space-saving applications
• Achieves a low tolerance of ±0.1% for accurate readings
• Equipped with a power rating of 0.125W for efficient operation
• Compliance with AEC-Q200 standards ensures automotive suitability
• Utilises thin film technology for high reliability
• Compact size of 0805 for space-saving applications
• Achieves a low tolerance of ±0.1% for accurate readings
• Equipped with a power rating of 0.125W for efficient operation
• Compliance with AEC-Q200 standards ensures automotive suitability
Applications
• Utilised in automotive electronics for signal processing
• Applicable in precision measurement instruments
• Effective in industrial automation systems for control circuits
• Suitable for telecommunications equipment requiring reliable performance
• Used in consumer electronics for enhanced functionality
• Applicable in precision measurement instruments
• Effective in industrial automation systems for control circuits
• Suitable for telecommunications equipment requiring reliable performance
• Used in consumer electronics for enhanced functionality
What operating temperature range can be expected from this component?
It can operate efficiently in temperatures ranging from -55°C to +155°C, ensuring performance in extreme conditions.
How does the tolerance level impact circuit performance?
With a low tolerance of ±0.1%, this component enhances circuit accuracy, making it suitable for high precision applications.
What makes this component suitable for automotive use?
Its compliance with AEC-Q200 standards ensures it meets stringent reliability and durability requirements typical in automotive environments.
Can this resistor handle continuous use in industrial applications?
Yes, the 0.125W power rating allows for reliable performance in continuous operation within many industrial settings, ensuring durability and stability.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 953 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB9530V
- Panasonic ERA 953 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB9530V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1001V


