Panasonic ERA 499 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4990V
- RS Stock No.:
- 708-6036
- Distrelec Article No.:
- 304-35-695
- Mfr. Part No.:
- ERA6AEB4990V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 110 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 1,825 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.076 | £0.38 |
| 50 - 95 | £0.046 | £0.23 |
| 100 - 245 | £0.038 | £0.19 |
| 250 - 495 | £0.034 | £0.17 |
| 500 + | £0.03 | £0.15 |
*price indicative
- RS Stock No.:
- 708-6036
- Distrelec Article No.:
- 304-35-695
- Mfr. Part No.:
- ERA6AEB4990V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 499Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 100V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.5mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 499Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 100V | ||
Power Rating 0.125W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.5mm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 499Ω Resistance, 0.125W Power Rating - ERA6AEB4990V
This SMD resistor is a high-precision component designed for use in a range of electronic applications, particularly in environments demanding reliable performance. With a resistance of 499 Ω, this thin film resistor is encapsulated in a Compact 0805 (2012M) package. Its impressive specifications, including a tolerance of ±0.1%, make it an Ideal choice for precise circuitry.
Features & Benefits
• Achieves exceptional performance with a low tolerance of ±0.1%
• Operates effectively within a wide temperature range of -55°C to +155°C
• Maintains stability with a low temperature coefficient of ±25 ppm/°C
• Capable of handling a power rating of 0.125 W for diversified applications
• Complies with automotive standards, AEC-Q200, ensuring reliability
• Utilises thin film technology for superior accuracy and consistency
• Operates effectively within a wide temperature range of -55°C to +155°C
• Maintains stability with a low temperature coefficient of ±25 ppm/°C
• Capable of handling a power rating of 0.125 W for diversified applications
• Complies with automotive standards, AEC-Q200, ensuring reliability
• Utilises thin film technology for superior accuracy and consistency
Applications
• Used with automotive SMD components in vehicle electronic systems
• Effective in industrial automation circuits for dependable operations
• Suitable for requiring precise resistance values in critical electronic devices
• Utilised in consumer electronics for circuit protection and performance enhancement
• Effective in industrial automation circuits for dependable operations
• Suitable for requiring precise resistance values in critical electronic devices
• Utilised in consumer electronics for circuit protection and performance enhancement
How does this component's precision impact circuit performance?
The precision offered by the minimal ±0.1% tolerance enhances overall circuit accuracy, reducing the potential for errors in signal processing and ensuring reliable operation in sensitive electronic applications.
What environments can this product withstand?
It can function in various conditions due to its wide operating temperature range of -55°C to +155°C, making it suitable for demanding applications in automotive and industrial settings.
How does the power rating affect its use in circuits?
With a power rating of 0.125 W, it provides sufficient capacity for efficient performance while preventing overheating, thereby enhancing longevity in various electronic setups.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 499 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4990V
- Panasonic ERA 499 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4993V
- Panasonic ERA 499 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB4990V
- Panasonic ERA 432 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4323V
- Panasonic ERA 232 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2320V
- Panasonic ERA 16.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1692V
- Panasonic ERA 1.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB182V
- Panasonic ERA 1.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1871V
