Vishay CRCW 10kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W
- RS Stock No.:
 - 679-2376
 - Mfr. Part No.:
 - CRCW121010K0FKEA
 - Brand:
 - Vishay
 
Subtotal (1 pack of 50 units)*
£4.10
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 16,350 unit(s), ready to ship
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £0.082 | £4.10 | 
*price indicative
- RS Stock No.:
 - 679-2376
 - Mfr. Part No.:
 - CRCW121010K0FKEA
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | ±1% | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Resistance 10kΩ  | ||
Technology Thick Film  | ||
Package/Case 1210 (3225M)  | ||
Tolerance ±1%  | ||
Power Rating 0.33W  | ||
Temperature Coefficient ±100ppm/°C  | ||
Automotive Standard AEC-Q200  | ||
Series CRCW  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
- COO (Country of Origin):
 - IL
 
1210 Format CRCW Series - 1% (Paper T/R) (10Ω to 10kΩ)
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Panasonic ERJL14 39mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W
 - Panasonic ERJL14 20mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W
 - RS PRO 100kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W
 - RS PRO 33Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W
 - RS PRO 1Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W
 - Panasonic ERJL14 50mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W
 - KOA 18Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.33W
 - KOA 470Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.33W
 
