Panasonic ERA 100 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB104V
- RS Stock No.:
- 669-6626
- Distrelec Article No.:
- 304-42-923
- Mfr. Part No.:
- ERA8AEB104V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£1.04
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 01 June 2026
- Plus 125 unit(s) shipping from 01 June 2026
- Plus 1,770 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.208 | £1.04 |
*price indicative
- RS Stock No.:
- 669-6626
- Distrelec Article No.:
- 304-42-923
- Mfr. Part No.:
- ERA8AEB104V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Height 0.6mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 100kΩ Resistance, ±0.1 % Tolerance - ERA8AEB104V
This SMD resistor is a metal film component, designed for high precision in electronic applications. With a resistance Value of 100 kΩ and a Compact package size of 1206 (3216M), it is Ideal for minimising space without sacrificing performance. Its low tolerance of ±0.1% ensures accuracy in various circuits. This component meets the AEC-Q200 automotive standard, making it suitable for automotive applications.
Features & Benefits
• Utilises metal film technology for stability and reliability
• Low tolerance ensures enhanced circuit accuracy
• Temperature coefficient rating of ±25 ppm/°C for predictable performance
• Power rating of 0.25W accommodates various electronic designs
• Complies with AEC-Q200 automotive standard for durability
• Compact 1206 package allows for space-efficient designs
Applications
• Used in automotive circuit boards for dependable performance
• Employed in precision electronic devices requiring high accuracy
• Utilised in industrial needing robust resistance
• Suitable for automated equipment requiring Compact components
What performance characteristics should be expected from a resistor with a high precision rating?
Such a resistor guarantees minimal deviation from its specified resistance value, ensuring that electronic devices function correctly without unexpected fluctuations.
How does the temperature coefficient affect overall circuit reliability?
A temperature coefficient of ±25 ppm/°C indicates that the resistors Value will change minimally with temperature variations, contributing to stable circuit performance across different operating conditions.
In which scenarios would the low tolerance of this component be particularly beneficial?
Low tolerance is Crucial in applications that require precise voltage division or high-accuracy signal processing, such as in measurement instruments and control systems where accuracy is paramount.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 100 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB104V
- Panasonic ERA 100 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB101V
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 3.32 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 12.1 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 8.06 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
