Panasonic ERA 2.2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB222V

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£9.80

(exc. VAT)

£11.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,465 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 95£0.196
100 - 245£0.184
250 - 495£0.172
500 +£0.156

*price indicative

Packaging Options:
RS Stock No.:
669-6562P
Mfr. Part No.:
ERA8AEB222V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

2.2kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS

Width

1.6mm

Length

3.2mm

Termination Style

Solder

Height

0.6mm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 2.2 kΩ Resistance, 0.25W Power Rating - ERA8AEB222V


This SMD resistor is a high-precision component designed for various electronic applications. Constructed with thin film technology, it features a resistance Value of 2.2 kΩ, ensuring accuracy in circuit designs. The 1206 (3216M) package offers Compact dimensions, making it Ideal for space-constrained applications. With a power rating of 0.25 W, it meets the stringent requirements of automotive standards.

Features & Benefits


• Achieves low tolerance of ±0.1% for precise performance
• Temperature coefficient of ±25 ppm/°C minimises drift with temperature changes
• Compliant with AEC-Q200 for automotive reliability
• Operates effectively in extreme temperatures from -55°C to +155°C
• Utilises thin film technology for improved stability and accuracy
• Designed for applications requiring high reliability and low power loss

Applications


• Utilised in automotive electronics for critical circuit functions
• Effective in precision measurement instruments for accurate readings
• Implemented in power supply circuits to ensure efficiency
• Used in communication devices for stable signal processing
• Applied in industrial automation systems for reliable performance

What makes this component suitable for automotive applications?


The component meets AEC-Q200 standards, ensuring reliability in challenging automotive environments. Its wide operating temperature range from -55°C to +155°C allows it to perform consistently under varying conditions.

How does the low tolerance benefit circuit performance?


A low tolerance of ±0.1% ensures that the component delivers accurate and consistent resistance values, minimising errors in circuit design and enhancing overall system performance.

What is the significance of the thin film technology used in this resistor?


Thin film technology provides enhanced stability and accuracy compared to traditional resistor types, making it suitable for applications that require precise electrical characteristics and performance under varying conditions.

How does the temperature coefficient affect the reliability of this resistor?


With a temperature coefficient of ±25 ppm/°C, this resistor maintains its resistance Value over a wide temperature range, ensuring dependable performance in dynamic environments where temperature fluctuations occur.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy