Panasonic ERA 1 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB102V
- RS Stock No.:
- 669-6547
- Distrelec Article No.:
- 304-42-921
- Mfr. Part No.:
- ERA8AEB102V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£1.04
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,255 unit(s) ready to ship
- Plus 335 unit(s) ready to ship from another location
- Plus 1,805 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.208 | £1.04 |
*price indicative
- RS Stock No.:
- 669-6547
- Distrelec Article No.:
- 304-42-921
- Mfr. Part No.:
- ERA8AEB102V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 0.6mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 0.6mm | ||
Standards/Approvals AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 1kΩ Resistance, 0.25W Power Rating - ERA8AEB102V
This SMD resistor is a high precision component designed for a variety of electronic applications. The metal film technology ensures reliable stability and performance, making it suitable for use in demanding environments. With a resistance of 1 kΩ and a power rating of 0.25W, this resistor operates effectively even at minimum temperatures of -55 °C. The Compact 1206 package provides flexibility for integration into various circuit designs.
Features & Benefits
• Reliable tolerance of ±0.1% ensures accuracy in circuits
• Designed to meet AEC-Q200 automotive standards for reliability
• Features a temperature coefficient of ±25 ppm/°C for stable performance
• Low power dissipation with a 0.25W rating for efficiency
• Ideal for automotive and industrial applications due to robust design
• Compact casing simplifies placement in space-constrained designs
Applications
• Used in automotive electronics for enhanced circuit reliability
• Suitable for precision measurement instruments requiring stability
• Employed in telecommunications for signal conditioning circuits
• Utilised in consumer electronics for reliable performance
• Integrated into industrial control systems for accurate measurements
How does the tolerance rating affect circuit performance?
A tolerance rating of ±0.1% contributes to minimal deviations in resistance, enhancing the overall accuracy and consistency of the circuit's performance, which is critical in precision applications.
What are the implications of the temperature coefficient for circuit design?
The temperature coefficient of ±25 ppm/°C indicates that resistance Value changes very little with temperature variations, ensuring stable performance across a range of environmental conditions Crucial for reliability in robust applications.
Can this component be used in high-temperature environments?
While the resistor operates effectively at temperatures as low as -55 °C, it is essential to consider the maximum rated temperature limits specified in the datasheet for optimal functionality in high-temperature conditions.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 1 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB102V
- Panasonic ERA 1 mΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB105V
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 3.32 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 12.1 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 8.06 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
