Panasonic ERA 470 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB471V
- RS Stock No.:
- 669-6537
- Mfr. Part No.:
- ERA8AEB471V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£1.04
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 25 May 2026
- Plus 155 unit(s) shipping from 25 May 2026
- Plus 6,525 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.208 | £1.04 |
*price indicative
- RS Stock No.:
- 669-6537
- Mfr. Part No.:
- ERA8AEB471V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 470Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 470Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Height 0.6mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 470Ω Resistance, ±0.1 % Tolerance - ERA8AEB471V
This SMD resistor is designed for precision in electronic applications, featuring a resistance Value of 470 Ω. The component employs thin film technology, housed in a Compact 1206 (3216M) package. With an operating temperature range from -55°C to +155°C and a tolerance of ±0.1%, it is suitable for high-performance applications, ensuring reliability and stability.
Features & Benefits
• Provides precise resistance with a low tolerance of ±0.1%
• Utilises thin film technology for superior performance
• Offers an operational power rating of 0.25 W
• Suitable for automotive applications with AEC-Q200 compliance
• Features a temperature coefficient of ±25 ppm/°C for stability
• Compact 1206 SMD design allows for space-saving in circuits
• Utilises thin film technology for superior performance
• Offers an operational power rating of 0.25 W
• Suitable for automotive applications with AEC-Q200 compliance
• Features a temperature coefficient of ±25 ppm/°C for stability
• Compact 1206 SMD design allows for space-saving in circuits
Applications
• Commonly used in automotive electronic controls
• Ideal for precision measurement equipment
• Effective in high-frequency
• Suitable for use in signal processing circuits
• Ideal for precision measurement equipment
• Effective in high-frequency
• Suitable for use in signal processing circuits
What benefits does the low tolerance offer in practical situations?
The low tolerance ensures minimal deviation from specified resistance values, enhancing the accuracy of circuits, especially in precision applications where reliable performance is critical.
How does the thin film technology impact performance?
Thin film technology allows for better thermal stability and a lower noise level, providing consistent performance across varying environmental conditions, which is essential for specialised circuits.
What are the implications of the temperature coefficient for circuit design?
The specified temperature coefficient of ±25 ppm/°C indicates minimal resistance change with temperature variations, allowing for predictable performance in temperature-sensitive applications.
In what scenarios would the power rating of 0.25 W be significant?
The power rating of 0.25 W is VITAL in preventing overheating in high-frequency or densely packed circuits, where high thermal performance is required for reliability.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 470 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB471V
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 3.32 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 12.1 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 8.06 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 910 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
