Panasonic ERJ 4.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
 - 665-0822
 - Mfr. Part No.:
 - ERJ2RKF4701X
 - Brand:
 - Panasonic
 
Bulk discount available
Subtotal (1 pack of 100 units)*
£0.70
(exc. VAT)
£0.80
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1,900 left, ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 100 - 900 | £0.007 | £0.70 | 
| 1000 - 2400 | £0.007 | £0.70 | 
| 2500 - 4900 | £0.006 | £0.60 | 
| 5000 - 9900 | £0.006 | £0.60 | 
| 10000 + | £0.006 | £0.60 | 
*price indicative
- RS Stock No.:
 - 665-0822
 - Mfr. Part No.:
 - ERJ2RKF4701X
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Resistance | 4.7kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Resistance 4.7kΩ  | ||
Technology Thick Film  | ||
Package/Case 0402 (1005M)  | ||
Tolerance ±1%  | ||
Power Rating 0.1W  | ||
Temperature Coefficient ±100ppm/°C  | ||
Automotive Standard AEC-Q200  | ||
Series ERJ  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - JP
 
0402 Format Resistor, ERJ2RK Series - 1% (1kΩ - 5kΩ)
Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Related links
- Panasonic, 0402 (1005M) Thick Film Surface Mount Fixed Resistor ±1% 0.1W
 - Panasonic ERJ 390Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
 - Panasonic ERJ 180Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
 - Panasonic ERJ 110kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
 - Panasonic ERJ 324kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
 - Panasonic ERJ 15Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
 - Panasonic ERJ 30Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
 - Panasonic ERJ 5.23kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
 


