Panasonic 3kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W - ERA2AEB302X

Stock information currently inaccessible
RS Stock No.:
664-8605
Mfr. Part No.:
ERA2AEB302X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3kΩ

Technology

Metal Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

RoHS Status: Not Applicable

Panasonic ERA Series SMD Resistor, 3 kΩ Resistance, 0.063W Power Rating - ERA2AEB302X


This SMD resistor offers precision and reliability in electronic circuit applications. Designed with a resistance of 3 kΩ, this 0402 SMD resistor utilises Advanced thin film technology, ensuring consistent performance. Its Compact dimensions and low tolerance of ±0.1% make it Ideal for high-precision tasks in various electrical and mechanical engineering projects. Capable of operating within a temperature range from -55°C to +155°C, it complies with automotive standards, ensuring suitability in demanding environments.

Features & Benefits


• Maintains high precision with a tolerance of ±0.1%
• Operates effectively within a wide temperature range
• Adheres to AEC-Q200 specifications for automotive use
• Compact 0402 package enhances space efficiency
• Utilises thin film technology for superior stability
• Suitable for low power applications with a rating of 0.063 W

Applications


• Used in automotive electronics for critical signal processing
• Effective in precision measurement devices for accuracy
• Integrated in consumer electronics requiring Compact solutions
• Utilised in telecommunications for reliable circuit performance
• Implemented in power management systems for effective control

What parameters should I consider when selecting a resistor for high-temperature environments?


It is essential to consider the maximum operating temperature, which for this component is +155°C. Ensure that the selected resistor can maintain performance and stability under these conditions without degradation.

How does the tolerance of this resistor affect circuit performance?


The low tolerance of ±0.1% ensures that the resistor provides a consistent resistance value, which is Crucial for precision circuits. This helps maintain signal integrity and reduces the risk of circuit failures due to unexpected resistance changes.

What makes this component suitable for automotive applications?


Compliance with AEC-Q200 standards indicates that it has been tested for durability and reliability in harsh automotive environments. This ensures that the resistor can withstand temperature fluctuations and vibrations typical in automotive systems.

Why is thin film technology advantageous in resistor design?


Thin film technology offers improved accuracy and lower noise compared to traditional thick film resistors. This translates to better performance in high-frequency applications, making it a preferred choice for precision tasks.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy