Panasonic ERA 3A 2.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW222V

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.71

(exc. VAT)

£3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.542£2.71
50 - 95£0.326£1.63
100 - 245£0.27£1.35
250 - 495£0.216£1.08
500 +£0.19£0.95

*price indicative

RS Stock No.:
662-1032
Mfr. Part No.:
ERA3ARW222V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

2.2kΩ

Technology

Metal Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.05 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±10 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA 3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Termination Style

Solder

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Height

0.45mm

COO (Country of Origin):
JP
The Panasonic metal film chip resistor are high reliability type and has low resistance tolerance. It is stable at high temperature and humidity and used low current noise with excellent non-linearity.

High performance

Highly accurate

Temperature range -55°C to 155°C

Related links