Panasonic ERA 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB103V
- RS Stock No.:
- 662-0877
- Distrelec Article No.:
- 304-33-702
- Mfr. Part No.:
- ERA6APB103V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.37
(exc. VAT)
£2.845
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 630 unit(s) ready to ship
- Plus 2,460 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.474 | £2.37 |
| 50 - 95 | £0.284 | £1.42 |
| 100 - 245 | £0.238 | £1.19 |
| 250 - 495 | £0.19 | £0.95 |
| 500 + | £0.166 | £0.83 |
*price indicative
- RS Stock No.:
- 662-0877
- Distrelec Article No.:
- 304-33-702
- Mfr. Part No.:
- ERA6APB103V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 10 kΩ Resistance, ±0.1 % Tolerance - ERA6APB103V
This SMD resistor is a high-performance component designed for a range of electronic applications, particularly in automation and automotive industries. With a resistance Value of 10 kΩ, employing thin film technology, this 0805 resistor package ensures reliability in both low and high temperature environments, operating from -55°C to +155°C as specified in the technical details.
Features & Benefits
• Utilises thin film technology for enhanced precision
• Delivers a tight tolerance of ±0.1% for accuracy
• Rated for 0.125 W power handling capacity
• Complies with AEC-Q200 automotive standards
• Exhibits low temperature coefficient of ±15 ppm/°C
• Designed for surface mount technology for efficient assembly
• Delivers a tight tolerance of ±0.1% for accuracy
• Rated for 0.125 W power handling capacity
• Complies with AEC-Q200 automotive standards
• Exhibits low temperature coefficient of ±15 ppm/°C
• Designed for surface mount technology for efficient assembly
Applications
• Used in automotive control systems for precise regulation
• Suitable for circuit boards requiring Compact high precision resistors
• Ideal for necessitating robust reliability under varying temperatures
• Effective in electronic devices demanding low tolerance resistors
• Suitable for circuit boards requiring Compact high precision resistors
• Ideal for necessitating robust reliability under varying temperatures
• Effective in electronic devices demanding low tolerance resistors
What advantages does thin film technology offer in this resistor?
Thin film technology provides enhanced accuracy and stability, making it suitable for applications that require high precision, reducing variance in resistance values during operation.
How does the power rating affect its applications?
The 0.125 W power rating indicates this resistor Can be used in low-power circuits, ensuring reliability without overheating, which makes it Ideal for Compact electronic designs.
What temperature range can be safely handled during operation?
This component can function effectively within a temperature range from -55°C to +155°C, ensuring it remains reliable in extreme conditions typical in automotive environments.
How does the low tolerance impact circuit performance?
A ±0.1% tolerance assures minimal deviation from the specified resistance value, essential for maintaining circuit integrity and performance, particularly in sensitive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 10 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB103V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 432 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4323V
- Panasonic ERA 232 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2320V
- Panasonic ERA 16.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1692V
- Panasonic ERA 1.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB182V
- Panasonic ERA 1.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1871V
- Panasonic ERA 22 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB223V
