Panasonic ERA 24kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
 - 662-0603
 - Mfr. Part No.:
 - ERA6ARB243V
 - Brand:
 - Panasonic
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.42
(exc. VAT)
£1.705
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9,920 unit(s) ready to ship
 - Plus 999,990,075 unit(s) shipping from 28 April 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £0.284 | £1.42 | 
| 50 - 95 | £0.17 | £0.85 | 
| 100 - 245 | £0.142 | £0.71 | 
| 250 - 495 | £0.136 | £0.68 | 
| 500 + | £0.132 | £0.66 | 
*price indicative
- RS Stock No.:
 - 662-0603
 - Mfr. Part No.:
 - ERA6ARB243V
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Resistance | 24kΩ | |
| Technology | Metal Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±10ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Resistance 24kΩ  | ||
Technology Metal Film  | ||
Package/Case 0805 (2012M)  | ||
Tolerance ±0.1%  | ||
Power Rating 0.125W  | ||
Temperature Coefficient ±10ppm/°C  | ||
Automotive Standard AEC-Q200  | ||
Series ERA  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
- COO (Country of Origin):
 - JP
 
Panasonic ERA Series 0.125 W 0.1% 10 ppm Metal Film Chip Resistors
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 24kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 - KOA 100Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 - Panasonic ERA 133kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 - Panasonic ERA 51.1kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 - KOA 3.3kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 - KOA, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 - Panasonic ERA 953Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 - Panasonic ERA 162Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
 


