Panasonic ERA 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB202V

Subtotal (1 pack of 5 units)*

£1.87

(exc. VAT)

£2.245

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 4,375 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.374£1.87

*price indicative

RS Stock No.:
662-0565
Distrelec Article No.:
304-33-729
Mfr. Part No.:
ERA6ARB202V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.125W

Voltage

100V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Height

0.5mm

Termination Style

Surface Mount

Width

1.25mm

Standards/Approvals

IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 2 kΩ Resistance, ±0.1 % Tolerance - ERA6ARB202V


This SMD resistor is an Advanced electronic component designed for precision applications. Manufactured with thin film technology, it features a resistance of 2 kΩ and comes in a Compact 0805 (2012M) package. This component is built to meet automotive standards, with a tolerance of ±0.1%, making it a reliable choice for various industries that require high precision and stability.

Features & Benefits


• Compact 0805 size design optimises space efficiency on PCBs
• Low tolerance of ±0.1% ensures accurate performance and reliability
• Power rating of 0.125 W supports consistent output in circuits
• Temperature coefficient of ±10 ppm/°C maintains stability across temperature ranges
• Automotive compliance with AEC-Q200 guarantees quality for automotive applications
• Thin film construction provides exceptional accuracy and low noise levels

Applications


• Used in automotive electronics for enhanced reliability
• Integrated into precision measurement devices for accurate readings
• Effective in control systems requiring stable resistance
• Suitable for power management circuits in various devices

What thermal performance can be expected with this component?


Operating within a wide temperature range of -55°C to +155°C ensures that it performs reliably under diverse environmental conditions, making it suitable for both industrial and automotive applications.

How does the low tolerance affect its use in circuits?


The low tolerance of ±0.1% enhances accuracy, which is Crucial for applications in sophisticated circuits where precise resistance values are essential for optimal performance.

What types of devices are typically compatible with this resistor?


This resistor is Ideal for use in electronic devices that require high precision, such as sensors, control units, and communication equipment, thereby fitting seamlessly into Advanced circuit designs.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy