Panasonic ERA 1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6ARB102V

Subtotal (1 pack of 5 units)*

£1.87

(exc. VAT)

£2.245

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 615 unit(s) shipping from 01 June 2026
  • Plus 20 unit(s) shipping from 01 June 2026
  • Final 340 unit(s) shipping from 08 June 2026
Units
Per unit
Per Pack*
5 +£0.374£1.87

*price indicative

RS Stock No.:
662-0451
Mfr. Part No.:
ERA6ARB102V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1kΩ

Product Type

Surface Mount Resistor

Resistor Type

Thin Film Resistor

Technology

Metal Film

Package/Case

0805

Packaging

5000 pieces

Tolerance

±0.1 %

Power Rating

0.125W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

±10 ppm/°C

Automotive Standard

AEC-Q200 Grade 0

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

Length

2mm

Height

0.5mm

COO (Country of Origin):
JP

Panasonic ERA Series 0.125 W 0.1% 10 ppm Metal Film Chip Resistors


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

Features & Benefits:


AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

0.125 W power rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy