Panasonic 3kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3ARB302V
- RS Stock No.:
- 661-8799
- Mfr. Part No.:
- ERA3ARB302V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.58
(exc. VAT)
£5.495
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.916 | £4.58 |
| 50 - 245 | £0.492 | £2.46 |
| 250 - 1245 | £0.38 | £1.90 |
| 1250 - 2495 | £0.246 | £1.23 |
| 2500 + | £0.222 | £1.11 |
*price indicative
- RS Stock No.:
- 661-8799
- Mfr. Part No.:
- ERA3ARB302V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 3kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 3kΩ | ||
Technology Metal Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
