TE Connectivity SM 1 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF31K0JT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£5.35

(exc. VAT)

£6.42

(inc. VAT)

RS Stock No.:
647-6403
Mfr. Part No.:
SMF31K0JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Resistor Type

Power

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

3W

Voltage

500V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-80°C

Series

SM

Maximum Operating Temperature

280°C

Height

5mm

Termination Style

Solder

Length

10.5mm

Width

5.5mm

Standards/Approvals

No

SM Metal Film 3W


Low Profile Metal Film Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links