TE Connectivity SM 100 Ω Wirewound Surface Mount Resistor ±5 % 3 W

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£23.00

(exc. VAT)

£27.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32,665 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 95£0.46
100 - 245£0.346
250 - 495£0.288
500 +£0.23

*price indicative

Packaging Options:
RS Stock No.:
647-6318P
Mfr. Part No.:
SMW3100RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Wirewound

Resistor Type

Power

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

500V

Power Rating

3W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

SM

Maximum Operating Temperature

200°C

Standards/Approvals

No

Width

5.5mm

Height

5mm

Length

10.5mm

Termination Style

Solder

COO (Country of Origin):
TW

SM Wirewound 3W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy