TE Connectivity 39Ω Wire Wound SMD Resistor ±5% 3W - SMW339RJT
- RS Stock No.:
- 647-6239
- Mfr. Part No.:
- SMW339RJT
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 647-6239
- Mfr. Part No.:
- SMW339RJT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 39Ω | |
Technology | Wire Wound | |
Tolerance | ±5% | |
Power Rating | 3W | |
Temperature Coefficient | ±200ppm/°C | |
Series | SM | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 39Ω | ||
Technology Wire Wound | ||
Tolerance ±5% | ||
Power Rating 3W | ||
Temperature Coefficient ±200ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
SM Wirewound 3W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts