TE Connectivity 3.9kΩ Metal Film SMD Resistor ±5% 2W - SMF23K9JT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
647-5624
Mfr. Part No.:
SMF23K9JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.9kΩ

Technology

Metal Film

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

SM

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+280°C

COO (Country of Origin):
TW